Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoNSU-G24C2P08
Newark Part No.67Y5670
Also Known AsGTIN UPC EAN: 037332184412
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoNSU-G24C2P08
Newark Part No.67Y5670
Also Known AsGTIN UPC EAN: 037332184412
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
1.44KW single-phase 120V basic power distribution unit (PDU) and an unmanaged 24-port Gigabit Ethernet switch (8 Ports POE+) with 2 Combo SFP (small form-factor pluggable) uplink ports, for an all-in-one 1U rack-mount solution.
- Features 8 PoE+ ports support upto 30W per port and POE budget of 120W, using standard Cat5e cable
- 1.44kW 12A 120V basic power distribution unit (PDU) with 12 NEMA 5-15R AC outlets
- 24-port Gigabit Ethernet switch, auto-negotiable, plug-and-play functionality
- 2 Combo SFP (Mini-GBIC) ports for uplink to other switches via optical fibre
- Low power consumption with Green Ethernet Technology
Contents
NSU-G24C2P08, Rack-mount hardware, Owner's manual.
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 24
Input Voltage Type
VAC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
