Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN490-016-STSTCopy
Newark Part No.02P7913
Also Known AsGTIN UPC EAN: 037332135346
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN490-016-STSTCopy
Newark Part No.02P7913
Also Known AsGTIN UPC EAN: 037332135346
Technical Datasheet
Connector TypeST Fiber Optic
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
ST Fiber Optic
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
