Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262AB-007-WHCopy
Newark Part No.31AJ3372
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $14.160 |
| 25+ | $13.280 |
| 50+ | $12.640 |
| 100+ | $12.040 |
| 250+ | $11.290 |
Price for:Each
Minimum: 10
Multiple: 10
$141.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262AB-007-WHCopy
Newark Part No.31AJ3372
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
White
Cable Length - Imperial
7ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
