Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262-S15-AQCopy
Newark Part No.25AM7506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $22.910 |
| 10+ | $21.050 |
| 25+ | $19.730 |
| 50+ | $18.800 |
| 100+ | $17.890 |
| 250+ | $16.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262-S15-AQCopy
Newark Part No.25AM7506
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorAqua
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product Range-
SVHCLead
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
4.6m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Aqua
Cable Length - Imperial
15ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
