Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262-010-BLCopy
Newark Part No.66Y6468
Also Known AsGTIN UPC EAN: 037332188304
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $16.640 |
| 25+ | $15.590 |
| 50+ | $14.850 |
| 100+ | $14.140 |
| 250+ | $13.260 |
Price for:Each
Minimum: 10
Multiple: 10
$166.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN262-010-BLCopy
Newark Part No.66Y6468
Also Known AsGTIN UPC EAN: 037332188304
Technical Datasheet
LAN CategoryCat6, Cat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
10ft blue Augmented Cat6 (Cat6a) shielded (STP) snagless patch cable allows 10Gbps data transmission over 4-pair copper. Each Cat6a cable is individually tested and certified on Fluke® test equipment. Snag-free strain relief boot provides the most secure and accurate connections.
- 100% FLUKE® tested and certified
- ETL/UL verified
- Supports IEEE 802.3af and is DTE power compliant
- Backward compatible with all previous 10BaseT generations
- RJ45 plug improves NEXT performance to 650Mhz
- 26AWG, 4-Pair, Stranded PVC cable
- Compatible with T568A and T568B wiring
- Easy disconnect snagless hood
- PoE rated to four times the standard
Technical Specifications
LAN Category
Cat6, Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.05m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
10ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
