Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN237A-F18N-WHSH
Newark Part No.65AH0607
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $22.920 |
| 10+ | $21.050 |
| 25+ | $19.730 |
| 50+ | $18.800 |
| 100+ | $17.900 |
| 250+ | $16.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN237A-F18N-WHSH
Newark Part No.65AH0607
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Jack
Jacket ColorBlue
Cable Length - Metric458mm
Cable Length - Imperial18"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Jack
Cable Length - Metric
458mm
Product Range
-
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
18"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate