Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN200-005-BLCopy
Newark Part No.81Y0775
Also Known AsGTIN UPC EAN: 037332194466
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $4.960 |
| 25+ | $4.660 |
| 50+ | $4.430 |
| 100+ | $4.220 |
| 250+ | $3.960 |
Price for:Each
Minimum: 10
Multiple: 10
$49.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN200-005-BLCopy
Newark Part No.81Y0775
Also Known AsGTIN UPC EAN: 037332194466
Technical Datasheet
LAN CategoryCat5, Cat5e, Cat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.52m
Jacket ColorBlue
Cable Length - Imperial5ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cat6 gigabit moulded patch cable (male/male) ensures ultra-fast performance throughout your Cat5/5e/6 network application. It connects high-speed network components like computers, printers, video game systems, Blu-ray players, copy machines, routers and modems in a home or office Cat5/5e/6 application. This five-foot blue cable is designed for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice, Token Ring Type 3 and EIA/TIA applications.
- Rated for 550MHz/1Gbps communication
- 24AWG 4-pair stranded UTP with PVC jacket
- Gold-plated copper contacts minimize data loss
- Integral strain relief protects connectors from stress and cracking
- Flawless signal delivery with minimal near-end crosstalk levels
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 and ETL standards
Technical Specifications
LAN Category
Cat5, Cat5e, Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
