Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-014-RDCopy
Newark Part No.53M1517
Also Known AsGTIN UPC EAN: 037332012906
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-014-RDCopy
Newark Part No.53M1517
Also Known AsGTIN UPC EAN: 037332012906
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.3m
Jacket ColorRed
Cable Length - Imperial14ft
Product Range-
SVHCTo Be Advised
Product Overview
The N002-014-RD from Tripp-Lite is a red colour Cat5e moulded patch cable with 14ft (4.3m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two standard RJ45 moulded male connectors with integral strain relief boot. The N002-014-RD is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Red
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.3m
Cable Length - Imperial
14ft
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
