Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-007-YWCopy
Newark Part No.53M1508
Also Known AsGTIN UPC EAN: 037332012791
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $4.060 |
| 25+ | $3.800 |
| 50+ | $3.630 |
| 100+ | $3.450 |
| 250+ | $3.230 |
| 500+ | $3.080 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 10
Multiple: 10
$40.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-007-YWCopy
Newark Part No.53M1508
Also Known AsGTIN UPC EAN: 037332012791
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric2m
Jacket ColorYellow
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N002-007-YW from Tripp-Lite is a yellow colour Cat5e moulded patch cable with 7ft (2.1m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two standard RJ45 moulded male connectors with integral strain relief boot. The N002-007-YW is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
2m
Cable Length - Imperial
7ft
SVHC
No SVHC (08-Jul-2021)
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
