Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-006-GY
Newark Part No.01T0556
Also Known AsGTIN UPC EAN: 037332155214
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.110 |
| 25+ | $3.760 |
| 50+ | $3.590 |
| 100+ | $3.420 |
| 250+ | $3.000 |
| 500+ | $2.910 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 10
Multiple: 10
$41.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-006-GY
Newark Part No.01T0556
Also Known AsGTIN UPC EAN: 037332155214
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N002-006-GY from Tripp-Lite is a grey colour Cat5e moulded patch cable with 6ft (1.8m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two standard RJ45 moulded male connectors with integral strain relief boot. The N002-006-GY is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
1.8m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
6ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate