
| Quantity | Price |
|---|---|
| 10+ | $2.860 |
| 25+ | $2.680 |
| 50+ | $2.550 |
| 100+ | $2.430 |
| 250+ | $2.280 |
| 500+ | $2.170 |
| 1000+ | $2.070 |
Product Information
Product Overview
The N001-003-OR from Tripp-Lite is an orange colour Cat5e snagless moulded patch cable with 3ft (914mm) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two snagless RJ45 moulded male connectors with integral strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged or snapped off during installation. The N001-003-OR is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
1m
-
UTP (Unshielded Twisted Pair)
Orange
3ft
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
