Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoMT-6PLUSCopy
Newark Part No.53H7344
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010681
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMT-6PLUSCopy
Newark Part No.53H7344
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010681
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length3m
Peak Surge Current84kA
Energy Rating3150J
Product RangeISOBAR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
84kA
Product Range
ISOBAR Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
3m
Energy Rating
3150J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
