Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoM102AB-003-S-LBCopy
Newark Part No.25AM7326
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 5+ | $17.710 |
| 10+ | $16.270 |
| 25+ | $15.250 |
| 50+ | $14.520 |
| 100+ | $13.830 |
| 250+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoM102AB-003-S-LBCopy
Newark Part No.25AM7326
Technical Datasheet
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric910mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorLight Blue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
3ft
Jacket Color
Light Blue
Product Range
-
Cable Length - Metric
910mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
