Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS32ACCopy
Newark Part No.66Y9345
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185242
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS32ACCopy
Newark Part No.66Y9345
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185242
Technical Datasheet
Battery Charger TypeUSB / Universal
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged32 Cells
Battery Size CodeCR2430
Supply Voltage-
Product RangeCS Series
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Charger Type
USB / Universal
Output Voltage
-
No. of Cells Charged
32 Cells
Supply Voltage
-
Plug Type
-
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
CR2430
Product Range
CS Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
