Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16AC
Newark Part No.66Y9344
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185235
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16AC
Newark Part No.66Y9344
Product RangeCS Series
Also Known AsGTIN UPC EAN: 037332185235
Technical Datasheet
Battery Charger TypeUSB / Universal
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged16 Cells
Battery Size Code-
Supply Voltage-
Product RangeCS Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Charger Type
USB / Universal
Output Voltage
-
No. of Cells Charged
16 Cells
Supply Voltage
-
Plug Type
NEMA 5-15P
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
CS Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate