Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP480V26B
Newark Part No.12N4568
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332141521
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP480V26B
Newark Part No.12N4568
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332141521
Technical Datasheet
Battery Voltage240V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
Battery Terminals-
External Height1160.78mm
Pack Quantity1
External Width520.7mm
Battery Type / Size-
External Depth855.98mm
Weight488.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
240V
Battery Capacity
-
Battery Size Code
-
External Height
1160.78mm
External Width
520.7mm
External Depth
855.98mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
External Diameter
-
Battery Terminals
-
Pack Quantity
1
Battery Type / Size
-
Weight
488.1kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate