Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP192V18-4U
Newark Part No.56P3019
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332139269
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP192V18-4U
Newark Part No.56P3019
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332139269
Technical Datasheet
Battery Voltage192V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
External Height177.8mm
Battery Terminals-
Pack Quantity1
External Width444.5mm
External Depth706.12mm
Battery Type / Size-
Weight107.55kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
192V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
-
External Width
444.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
External Diameter
-
External Height
177.8mm
Pack Quantity
1
External Depth
706.12mm
Weight
107.55kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate