Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBC600SINE
Newark Part No.46T3768
Also Known AsGTIN UPC EAN: 037332159618
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBC600SINE
Newark Part No.46T3768
Also Known AsGTIN UPC EAN: 037332159618
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)600VA / 375W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load3.3min
Product Range-
Length190.5mm
Width133.35mm
Height273.05mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
600VA / 375W
Output Voltage
120VAC
Product Range
-
Width
133.35mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3.3min
Length
190.5mm
Height
273.05mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate