Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoTPC2365-LT-RCopy
Newark Part No.94AC3120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,256.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,256.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoTPC2365-LT-RCopy
Newark Part No.94AC3120
No. of Outlets1Outlets
Supply Voltage VAC-
Current Rating16A
Length - Metric-
External Width - Metric482.6mm
Cable Length - Metric-
Length - Imperial43.7"
External Width - Imperial19"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
1Outlets
Current Rating
16A
External Width - Metric
482.6mm
Length - Imperial
43.7"
Cable Length - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
-
Length - Metric
-
Cable Length - Metric
-
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
