Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZM40PKZ2Copy
Newark Part No.48F3366
Technical Datasheet
No. of PhasesThree Phase
Power Rating-
Current Rating40A
Supply Voltage Min230VAC
Supply Voltage Max460VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Current Rating
40A
Supply Voltage Max
460VAC
SVHC
To Be Advised
Power Rating
-
Supply Voltage Min
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
