Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZM32PKZ2Copy
Newark Part No.41M6574
Technical Datasheet
No. of PhasesThree Phase
Power Rating-
Current Rating32A
Supply Voltage Min230VAC
Supply Voltage Max460VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
460VAC
SVHC
To Be Advised
Power Rating
-
Supply Voltage Min
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
