Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.010 |
| 5+ | $69.840 |
| 10+ | $69.130 |
| 25+ | $67.340 |
| 50+ | $62.680 |
| 100+ | $55.520 |
| 250+ | $49.790 |
Price for:Each
Minimum: 1
Multiple: 1
$77.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZE4Copy
Newark Part No.97AK5010
Technical Datasheet
Overload Adjustment Current Min2.4A
Overload Adjustment Current Max4A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ZE4 is a direct-mounting Overload Relay features test/OFF button, reset pushbutton manual/auto and trip-free release. This relay is suitable for DILEM, DIULEM/21/MV and SDAINLEM contractors as well as protection of Ex e-motors.
- Short-circuit protection
- Finger and back-of-hand proof protection against direct contact when actuated from front
- 10A Tripping class
Technical Specifications
Overload Adjustment Current Min
2.4A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
4A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for ZE4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
