Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoZ-IHK-NACopy
Newark Part No.55R0158
Product RangeFAZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.620 |
| 5+ | $71.900 |
| 10+ | $69.460 |
| 25+ | $65.620 |
| 50+ | $61.080 |
| 100+ | $54.100 |
| 250+ | $48.520 |
Price for:Each
Minimum: 1
Multiple: 1
$80.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZ-IHK-NACopy
Newark Part No.55R0158
Product RangeFAZ Series
For Use WithEaton FAZ-NA/FAZ-RT Series Breakers
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew
Product RangeFAZ Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Z-IHK-NA is a 1NO+1NC Auxiliary Contact for use with the UL 489 DIN rail miniature circuit breakers. This contact design is particularly suitable for use in extra low voltage. Tripping signal contact transmits message of electric tripping, not mechanical switch-off. It features finger and hand touch safe terminal protection.
- Lift terminals
- >480Y/277VAC Rating
- IP40 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Eaton FAZ-NA/FAZ-RT Series Breakers
Auxiliary Contact Mounting
Side Mount
Product Range
FAZ Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Alternatives for Z-IHK-NA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
