Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15920/EZCopy
Newark Part No.85AK3237
Product RangeT0 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.130 |
| 10+ | $53.170 |
| 25+ | $51.720 |
| 50+ | $48.990 |
| 100+ | $45.920 |
| 250+ | $41.080 |
| 500+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$59.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15920/EZCopy
Newark Part No.85AK3237
Product RangeT0 Series
No. of Switch Positions4 Position
Contact Voltage AC Nom440V
Contact Voltage DC Nom-
Contact Current Max20A
Switch TerminalsScrew
Product RangeT0 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
4 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Nom
440V
Contact Current Max
20A
Product Range
T0 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
