Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoQ25DR-WSCopy
Newark Part No.26C6762
Product RangeRMQ-16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 10+ | $23.870 |
| 25+ | $22.960 |
| 50+ | $22.010 |
| 100+ | $21.000 |
| 250+ | $20.040 |
| 500+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ25DR-WSCopy
Newark Part No.26C6762
Product RangeRMQ-16 Series
Technical Datasheet
Product RangeRMQ-16 Series
Contact Voltage AC Nom24V
Contact Configuration-
Switch Operation-
Actuator / Cap ColourWhite
IP RatingIP65
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
RMQ-16 Series
Contact Configuration
-
Actuator / Cap Colour
White
Switch Terminals
Quick Connect
Contact Voltage AC Nom
24V
Switch Operation
-
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
