Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoPKZM04Copy
Newark Part No.48F3331
Product RangePKZM0 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.470 |
| 5+ | $261.410 |
| 10+ | $242.250 |
| 25+ | $229.600 |
| 50+ | $216.940 |
| 100+ | $212.600 |
| 10000+ | $208.260 |
Price for:Each
Minimum: 1
Multiple: 1
$281.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM04Copy
Newark Part No.48F3331
Product RangePKZM0 Series
Technical Datasheet
Product RangePKZM0 Series
Current Rating4A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PKZM0-4 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
- Setting range of overload releases from 2.5A to 4A
- Screw termination
- 20% tolerance
- Ambient temperature of 20°C
- Short circuit breaking capacity of 150KA
- IEC/EN 60947, CCC, VDE, UL and CSA approved
- Rated uninterrupted current (operational current) of 4A
Applications
Safety, Industrial
Technical Specifications
Product Range
PKZM0 Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for PKZM04
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
