Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22S-R1KCopy
Newark Part No.32M7719
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $198.700 |
| 5+ | $182.800 |
| 10+ | $178.830 |
| 25+ | $174.860 |
Price for:Each
Minimum: 1
Multiple: 1
$198.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22S-R1KCopy
Newark Part No.32M7719
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No. of Axes1
Track Resistance1kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleKnob
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Axes
1
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
RMQ-Titan M22 Series
Track Resistance
1kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Knob
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
