Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-R100K
Newark Part No.73AK7605
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.650 |
| 10+ | $209.480 |
Price for:Each
Minimum: 1
Multiple: 1
$223.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R100K
Newark Part No.73AK7605
Product RangeRMQ-Titan M22 Series
Track Resistance100kohm
No. of Turns-
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeRMQ-Titan M22 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs-
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsScrew
Resistor Case / Package-
Product Length62.1mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
29.2mm
Potentiometer Type
-
Potentiometer Terminals
Screw
Product Length
62.1mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
-
Power Rating
500mW
Product Range
RMQ-Titan M22 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
