Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-K10Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70H8481
Product RangeRMQ-Titan M22 Series
Your Part Number
272 In Stock
980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 5+ | $14.200 |
| 10+ | $13.160 |
| 25+ | $12.120 |
| 50+ | $11.080 |
| 100+ | $9.930 |
| 250+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K10Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70H8481
Product RangeRMQ-Titan M22 Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithEaton NZM1/2/3/4 Series Circuit Breakers
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton NZM1/2/3/4 Series Circuit Breakers
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Alternatives for M22-K10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
