Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R/K01Copy
Newark Part No.09P6107
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 10+ | $21.470 |
| 25+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R/K01Copy
Newark Part No.09P6107
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max10A
Actuator / Cap ColourRed
Contact Voltage AC Nom500V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
RMQ-Titan M22 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current Max
10A
Contact Voltage AC Nom
500V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
