Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoLS-S02-ZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AK5101
Product RangeLS-Titan Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.960 |
| 5+ | $177.860 |
| 10+ | $170.880 |
| 25+ | $163.030 |
| 50+ | $142.110 |
Price for:Each
Minimum: 1
Multiple: 1
$183.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-S02-ZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AK5101
Product RangeLS-Titan Series
Product RangeLS-Titan Series
Contact Configuration2NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max6A
IP RatingIP66
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max3A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
LS-Titan Series
Switch Terminals
Screw
Contact Current AC Max
6A
IP Rating
IP66
Contact Current DC Max
3A
Contact Configuration
2NC
Contact Voltage AC Max
240V
IP Rating
IP66
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Alternatives for LS-S02-ZB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
