Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoHLR50/1H(DC)230V
Newark Part No.81AK3871
Product RangeHLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.820 |
| 10+ | $57.580 |
| 25+ | $56.830 |
| 50+ | $55.500 |
| 100+ | $52.060 |
| 250+ | $46.630 |
| 500+ | $41.420 |
Price for:Each
Minimum: 1
Multiple: 1
$62.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR50/1H(DC)230V
Newark Part No.81AK3871
Product RangeHLR Series
Contact Configuration-
Load Current50A
Operating Voltage Max265V
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24V
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265V
Relay Terminals
Screw
Operating Voltage Min
24V
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
50A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
HLR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
