Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1(AC)600V
Newark Part No.81AK3863
Product RangeHLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.050 |
| 10+ | $116.810 |
| 25+ | $112.460 |
| 50+ | $107.720 |
| 100+ | $99.160 |
| 250+ | $87.330 |
Price for:Each
Minimum: 1
Multiple: 1
$135.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR25/1(AC)600V
Newark Part No.81AK3863
Product RangeHLR Series
Contact Configuration-
Load Current25A
Operating Voltage Max600V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min20VAC
Control Voltage Max275VAC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600V
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
275VAC
SVHC
No SVHC (17-Dec-2015)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
20VAC
Product Range
HLR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
