Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-D2/2
Newark Part No.74AH0352
Product RangeFAZ Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.280 |
| 10+ | $102.730 |
| 25+ | $98.190 |
| 50+ | $93.650 |
| 100+ | $89.100 |
Price for:Each
Minimum: 1
Multiple: 1
$107.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-D2/2
Newark Part No.74AH0352
Product RangeFAZ Series
Product RangeFAZ Series
Current Rating2A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (17-Dec-2015)
Current Rating
2A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate