Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C32/3-NA
Newark Part No.80AH1880
Product RangeFAZ Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $316.640 |
| 10+ | $303.250 |
| 25+ | $289.870 |
| 50+ | $276.480 |
| 100+ | $263.100 |
Price for:Each
Minimum: 1
Multiple: 1
$316.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C32/3-NA
Newark Part No.80AH1880
Product RangeFAZ Series
Product RangeFAZ Series
Current Rating32A
No. of Poles3 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
32A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate