Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B25/1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0329
Product RangeFAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.430 |
| 5+ | $38.640 |
| 10+ | $37.000 |
| 25+ | $35.130 |
| 50+ | $32.810 |
| 100+ | $30.950 |
| 250+ | $28.160 |
| 5000+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B25/1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0329
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
25A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
