Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC11/IYCopy
Newark Part No.41M3228
Product RangeM22 FAK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $283.510 |
Price for:Each
Minimum: 1
Multiple: 1
$283.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC11/IYCopy
Newark Part No.41M3228
Product RangeM22 FAK Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom230V
External Height101mm
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Domed
External Width85mm
External Depth85mm
IP RatingIP67, IP69K
Product RangeM22 FAK Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAK-R/V/KC11/IY is a single-pole single-throw (SPST) 1NO-1NC Palm Switch with maintained function and type-4X/13 enclosure. It is an oversized button that mount directly to an enclosure base. This allows for a standalone button that can be mounted anywhere. The enclosure uses base-mounted contact blocks, which allows for quick wiring and mounting.
- Button integrated directly into an enclosure
- 100000 Mechanical operations
- IP67/IP69K Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Contact Voltage DC Nom
-
External Width
85mm
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Maintained
Contact Current Max
6A
External Height
101mm
Pushbutton Actuator Style
Round Domed
External Depth
85mm
Product Range
M22 FAK Series
Alternatives for FAK-R/V/KC11/IY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
