Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18J3967
Product RangeETR4
Your Part Number
4 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.800 |
| 5+ | $260.290 |
| 10+ | $251.000 |
| 25+ | $240.540 |
| 50+ | $223.110 |
| 100+ | $196.380 |
Price for:Each
Minimum: 1
Multiple: 1
$299.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18J3967
Product RangeETR4
Product RangeETR4
Timer FunctionsMultifunction
Time Min0.05s
Time Max100h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ETR4
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
3A
SVHC
No SVHC (17-Dec-2015)
Alternatives for ETR4-69-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
