Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-AW500-D-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23AH3161
Product RangeEMR6 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.930 |
| 5+ | $298.730 |
| 10+ | $286.670 |
Price for:Each
Minimum: 1
Multiple: 1
$314.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-AW500-D-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23AH3161
Product RangeEMR6 Series
Product RangeEMR6 Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption3VA
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EMR6 Series
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
3VA
Phase Monitoring Range Max
500VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for EMR6-AW500-D-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
