Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(24V50HZ)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M1426
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.680 |
| 5+ | $80.890 |
| 10+ | $78.430 |
| 25+ | $74.560 |
| 50+ | $69.990 |
| 100+ | $62.950 |
| 250+ | $57.330 |
Price for:Each
Minimum: 1
Multiple: 1
$89.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(24V50HZ)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M1426
Product RangeDILM Series
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC121A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
22A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILM9-10(24V50HZ)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
