Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-01(230V50HZ,240V60HZ)-PICopy
Newark Part No.97AK4958
Product RangeDILM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.110 |
| 25+ | $53.540 |
| 50+ | $52.120 |
| 100+ | $50.410 |
| 250+ | $48.700 |
Price for:Each
Minimum: 1
Multiple: 1
$56.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-01(230V50HZ,240V60HZ)-PICopy
Newark Part No.97AK4958
Product RangeDILM Series
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34.5kW
Switching Current AC122A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-V
Switching Power AC1-kW
Load Current Resistive22A
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM9-01(230V50HZ,240V60HZ)-PI is a 1NC, 3-pole contactor. It is certified by UL file no.: E29096, CSA, UL, VDE 0660, UL category control no.: NLDX, IEC/EN 60947-4-1, IEC/EN 60947, CSA file no.: 012528, UL 60947-4-1, CSA-C22.2 no. 60947-4-1-14, CSA class no.: 2411-03, 3211-04.
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- IP20 degree of protection, 10,000,000 operations (AC operated) mechanical life
- Screw terminal connection, 8000VAC rated impulse withstand voltage
- 2.5mohm resistance per pole, 1.2Nm tightening torque
- Terminal capacity (flexible/ferrule) is 2 x(0.75 - 2.5)mm², 1 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 4)mm², 2 x (0.75 - 2.5)mm²
- 90A rated breaking capacity at 220/230V
- 45A conventional thermal current with (1-pole, enclosed)
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 2.95 x 2.67 x 1.77inch, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-V
Load Current Resistive
22A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-kW
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILM9-01(230V50HZ,240V60HZ)-PI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
