Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M1382
Product RangeDILM Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.990 |
| 5+ | $175.010 |
| 10+ | $173.410 |
| 25+ | $169.410 |
| 50+ | $159.020 |
| 100+ | $143.040 |
| 250+ | $130.260 |
Price for:Each
Minimum: 1
Multiple: 1
$190.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M1382
Product RangeDILM Series
Load Current Inductive18A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC13hp
Load Current Resistive35A
Switching Current AC318A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
35A
Product Range
DILM Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
18A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILM17-10(RDC24)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
