Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(110V50HZ,120V60HZ)Copy
Newark Part No.97AK4952
Product RangeDILM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.880 |
| 5+ | $66.100 |
| 10+ | $65.430 |
| 25+ | $63.730 |
| 50+ | $59.320 |
| 100+ | $52.540 |
| 250+ | $47.120 |
Price for:Each
Minimum: 1
Multiple: 1
$72.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM12-10(110V50HZ,120V60HZ)Copy
Newark Part No.97AK4952
Product RangeDILM Series
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC121A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC312A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM12-10(110V50HZ,120V60HZ) is a 3-pole contactor. It is certified by CSA, CSA file no.: 012528, CE, UL file no.: E29096, UL category control no.: NLDX, VDE 0660, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL, CSA class no.: 2411-03, 3211-04, IEC/EN 60947, IEC/EN 60947-4-1.
- Screw terminal connection, IP20 degree of protection
- Mechanical lifespan is 10,000,000 operations (AC operated)
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- 8000VAC rated impulse withstand voltage
- 2.5mohm resistance per pole, 1.2Nm tightening torque
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 4) mm²
- 690V max rated operational voltage, 120A rated breaking capacity at (220/230V 120A)
- Ambient operating temperature range from -25°C to 60°C
- Product dimension (LxHxW) is 2.95 x 2.67 x 1.77inch
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILM12-10(110V50HZ,120V60HZ)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
