Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31-G(24VDC)Copy
Newark Part No.97AK4948
Product RangeDILER Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.090 |
| 25+ | $64.980 |
| 50+ | $63.260 |
| 100+ | $61.180 |
| 250+ | $59.110 |
Price for:Each
Minimum: 1
Multiple: 1
$68.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-31-G(24VDC)Copy
Newark Part No.97AK4948
Product RangeDILER Series
Load Current Inductive-A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-kW
Switching Current AC1-A
Coil Voltage VAC Nom-V
Coil Voltage VDC Nom24V
Switching Power AC1-kW
Load Current Resistive-A
Switching Current AC3-A
Product RangeDILER Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILER-31-G(24VDC) is a 3NO/1NC, contactor relay. It is certified by UL 508, CSA class no.: 3211-03, CSA file no.: 012528, UL, IEC/EN 60947-4-1, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60947, UL category control no.: NKCR, CSA, UL file no.: E29184, EN 60947-5-1.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- DIN-rail/screw mounting, IP20 degree of protection
- 20,000,000 operations (DC operated) mechanical lifespan
- Operating frequency is 9000 operations/h, M3.5 screw size
- 600VAC max rated operational voltage, 690V rated insulation voltage
- 6A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- 2.3W power consumption (pick-up) at DC, 100% duty factor
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm², 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 2.5)mm², 2 x (0.75 - 2.5)mm²
- Product dimension is 2.12 x 2.28 x 1.77inch, ambient temperature range from -25°C to 50°C
Technical Specifications
Load Current Inductive
-A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-A
Coil Voltage VDC Nom
24V
Load Current Resistive
-A
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-kW
Coil Voltage VAC Nom
-V
Switching Power AC1
-kW
Switching Current AC3
-A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILER-31-G(24VDC)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
