Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILER-22(230V50HZ,240V60HZ)Copy
Newark Part No.97AK4947
Product RangeDILER Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.470 |
| 25+ | $54.850 |
| 50+ | $53.390 |
| 100+ | $51.640 |
| 250+ | $49.890 |
Price for:Each
Minimum: 1
Multiple: 1
$57.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-22(230V50HZ,240V60HZ)Copy
Newark Part No.97AK4947
Product RangeDILER Series
Load Current Inductive-A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-kW
Switching Current AC1-A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-V
Switching Power AC1-kW
Load Current Resistive-A
Switching Current AC3-A
Product RangeDILER Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILER-22(230V50HZ,240V60HZ) is a 2NO/2NC contactor relay. It is certified by CSA-C22.2 No. 14-05, UL 508, EN 60947-5-1, CSA file no.: 012528, IEC/EN 60947-4-1, VDE 0660, CSA class no.: 3211-03, UL file no.: E29184, IEC/EN 60947, UL category control no.: NKCR, CSA, UL.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, 10,000,000 operations (DC operated) mechanical life
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm² 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 2.5)mm², 2 x (0.75 - 2.5)mm²
- 230VAC minimum rated control supply voltage at AC, 50Hz
- 10A rated operation current, short-circuit protection
- Ambient temperature range from -25°C to 50°C
- Product dimension (L x W x H) is 2.04 x 2.28 x 1.77inch
Technical Specifications
Load Current Inductive
-A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-A
Coil Voltage VDC Nom
-V
Load Current Resistive
-A
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-kW
Switching Current AC3
-A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILER-22(230V50HZ,240V60HZ)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
