Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILAC-31(110V50HZ,120V60HZ)Copy
Newark Part No.97AK4943
Product RangeDILA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.130 |
| 25+ | $58.340 |
| 50+ | $56.790 |
| 100+ | $54.930 |
| 250+ | $53.070 |
Price for:Each
Minimum: 1
Multiple: 1
$61.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILAC-31(110V50HZ,120V60HZ)Copy
Newark Part No.97AK4943
Product RangeDILA Series
Load Current Inductive-A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-kW
Switching Current AC1-A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-V
Switching Power AC1-kW
Load Current Resistive-A
Switching Current AC3-A
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILAC-31(110V50HZ,120V60HZ) is a 3NO/1NC, contactor relay. It is certified by UL file no.: E29184, CSA-C22.2 No. 14-05, CSA file no.: 012528, UL 508, CSA class no.: 3211-03, CSA, IEC/EN 60947-4-1, VDE 0660, UL, EN 60947-5-1, IEC/EN 60947, UL category control no.: NKCR.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- DIN-rail/screw mounting, IP20 degree of protection
- 20,000,000 operations (DC operated) mechanical lifespan
- Operating frequency is 9000 operations/h
- 16A conventional thermal current with at 60°C (3-pole, open)
- 4A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- 110VAC min rated control supply voltage at 50Hz
- 0.5W heat dissipation per pole, current-dependent Pvid
- 15ms minimum switching time (AC operated, make contacts, closing delay)
- Product dimension is 2.95 x 2.67 x 1.77inch, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-A
Coil Voltage VDC Nom
-V
Load Current Resistive
-A
Product Range
DILA Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-kW
Switching Current AC3
-A
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
