Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-40(24VDC)-PICopy
Newark Part No.97AK4942
Product RangeDILA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.180 |
| 25+ | $67.930 |
| 50+ | $66.130 |
| 100+ | $63.960 |
| 250+ | $61.790 |
Price for:Each
Minimum: 1
Multiple: 1
$71.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-40(24VDC)-PICopy
Newark Part No.97AK4942
Product RangeDILA Series
Load Current Inductive-A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-kW
Switching Current AC1-A
Coil Voltage VAC Nom-V
Coil Voltage VDC Nom24V
Switching Power AC1-kW
Load Current Resistive-A
Switching Current AC3-A
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILA-40(24VDC)-PI is a contactor relay. It is certified by EN 60947-5-1, VDE 0660, IEC/EN 60947, UL category control no.: NKCR, UL 508, CSA class no.: 3211-03, UL file no.: E29184, UL, CSA-C22.2 No. 14-05, CSA file no.: 012528, CSA.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, 20,000,000 operations (DC operated) mechanical life
- DIN-rail/screw mounting method, 9000 operations/h operating frequency
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible/ferrule) is 2 x(0.5 - 1.5)mm², 1 x(0.5 - 1.5)mm², control circuit cables
- Terminal capacity (solid) is 1 x (0.5 - 0.25)mm², 2 x (0.5 - 2.5)mm², control circuit cables
- 24VDC rated control supply voltage, 16A rated operation current
- 20 - 14 terminal capacity (solid/stranded AWG)
- Ambient temperature range from -25°C to 60°C
- Product dimension (L x W x H) is 2.95 x 2.67 x 1.77inch
Technical Specifications
Load Current Inductive
-A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-A
Coil Voltage VDC Nom
24V
Load Current Resistive
-A
Product Range
DILA Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-kW
Coil Voltage VAC Nom
-V
Switching Power AC1
-kW
Switching Current AC3
-A
SVHC
No SVHC (17-Dec-2015)
Alternatives for DILA-40(24VDC)-PI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
