Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No4920016FULL-0018XC
Newark Part No.48AK9059
Product RangeCXL Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No4920016FULL-0018XC
Newark Part No.48AK9059
Product RangeCXL Series
Fire Alarm Type-
Supply Voltage30VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeCXL Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-10°C
Product Range
CXL Series
Supply Voltage
30VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate