Print Page
XVM-16R2656-R
SUPERCAPACITOR, 65F, 16.2V, SCREW ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-16R2656-R
Newark Part No.89AK3611
Product RangeXVM Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $451.710 |
Price for:Each
Minimum: 1
Multiple: 1
$451.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-16R2656-R
Newark Part No.89AK3611
Product RangeXVM Series
Capacitance65F
Voltage(DC)16.2V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR0.022ohm
Product Diameter-
Product Length236mm
Product Width45.8mm
Product Height77.5mm
Product RangeXVM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
65F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.022ohm
Product Length
236mm
Product Height
77.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16.2V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
45.8mm
Product Range
XVM Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate