Print Page
XLM-69R0137A-R
SUPERCAPACITOR MODULE, 130F, 69V, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-69R0137A-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM8965
Product RangeXLM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3,818.650 |
| 5+ | $3,742.280 |
| 10+ | $3,665.900 |
| 25+ | $3,589.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3,818.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-69R0137A-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM8965
Product RangeXLM Series
Technical Datasheet
Capacitance130F
Voltage(DC)69V
Capacitor TerminalsThreaded Stud
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR6700µohm
Product Diameter-
Product Length635mm
Product Width176mm
Product Height173.3mm
Product RangeXLM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
130F
Capacitor Terminals
Threaded Stud
Lead Spacing
-
Capacitor Case / Package
-
ESR
6700µohm
Product Length
635mm
Product Height
173.3mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
69V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
176mm
Product Range
XLM Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate